
PEC24DAEN | |
|---|---|
DigiKey Part Number | S2052E-24-ND |
Manufacturer | |
Manufacturer Product Number | PEC24DAEN |
Description | CONN HEADER VERT 48POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.520" (13.21mm) |
Packaging Bulk | Overall Contact Length 0.850" (21.59mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,32500 Kč | 733,25 Kč |
| 100 | 62,31160 Kč | 6 231,16 Kč |
| 500 | 55,62202 Kč | 27 811,01 Kč |
| 1 000 | 52,96871 Kč | 52 968,71 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |












