Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPTC242KFMS-RC | |
|---|---|
DigiKey Part Number | S5694-ND |
Manufacturer | |
Manufacturer Product Number | NPTC242KFMS-RC |
Description | CONN HDR 48POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC242KFMS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPTC242KFMP-RC | Sullins Connector Solutions | 0 | NPTC242KFMP-RC-ND | 59,69395 Kč | Parametric Equivalent |
| SSM-124-F-DV | Samtec Inc. | 0 | SSM-124-F-DV-ND | 113,55222 Kč | Similar |
| SSM-124-F-DV-A-TR | Samtec Inc. | 0 | SSM-124-F-DV-A-TR-ND | 92,93714 Kč | Similar |
| SSM-124-L-DV-A | Samtec Inc. | 0 | SSM-124-L-DV-A-ND | 141,80667 Kč | Similar |
| SSM-124-L-DV-A-TR | Samtec Inc. | 0 | SSM-124-L-DV-A-TR-ND | 97,45234 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,69395 Kč | 59 693,95 Kč |
| Unit Price without VAT: | 59,69395 Kč |
|---|---|
| Unit Price with VAT: | 72,22968 Kč |


















