Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC24DFAN

DigiKey Part Number
S2211E-24-ND
Manufacturer
Manufacturer Product Number
PBC24DFAN
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC24DFAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.538" (13.67mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1051,73900 Kč517,39 Kč
10043,97610 Kč4 397,61 Kč
50039,25408 Kč19 627,04 Kč
1 00037,38127 Kč37 381,27 Kč
5 00033,37195 Kč166 859,75 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 855
Unit Price: 74,54000 Kč
CONN HEADER VERT 2POS
In-Stock: 3752
Unit Price: 9,03000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2482
Unit Price: 11,55000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1051
Unit Price: 13,86000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 6685
Unit Price: 16,38000 Kč