NPPC242KFMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 66,67873 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 113,55222 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 92,93714 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 141,80667 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 97,45234 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 161,05000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,95046 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 94,45023 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 96,44380 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 94,45023 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,95046 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,97126 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 217,74889 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 157,23423 Kč
Datasheet
48 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC242KFMS-RC

DigiKey Part Number
S5733-ND
Manufacturer
Manufacturer Product Number
NPPC242KFMS-RC
Description
CONN HDR 48POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC242KFMS-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC242KFMP-RCSullins Connector Solutions0NPPC242KFMP-RC-ND66,67873 KčParametric Equivalent
SSM-124-F-DVSamtec Inc.0SSM-124-F-DV-ND113,55222 KčSimilar
SSM-124-F-DV-A-TRSamtec Inc.0SSM-124-F-DV-A-TR-ND92,93714 KčSimilar
SSM-124-L-DV-ASamtec Inc.0SSM-124-L-DV-A-ND141,80667 KčSimilar
SSM-124-L-DV-A-TRSamtec Inc.0SSM-124-L-DV-A-TR-ND97,45234 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00066,67873 Kč66 678,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,67873 Kč
Unit Price with VAT:80,68126 Kč