
PEC24DAAN | |
|---|---|
DigiKey Part Number | S2012E-24-ND |
Manufacturer | |
Manufacturer Product Number | PEC24DAAN |
Description | CONN HEADER VERT 48POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC24DAAN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,67600 Kč | 356,76 Kč |
| 100 | 30,32320 Kč | 3 032,32 Kč |
| 500 | 27,06642 Kč | 13 533,21 Kč |
| 1 000 | 25,77484 Kč | 25 774,84 Kč |
| 5 000 | 23,00982 Kč | 115 049,10 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |












