Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC22SFEN

DigiKey Part Number
S1252E-22-ND
Manufacturer
Manufacturer Product Number
PEC22SFEN
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.520" (13.21mm)
Mfr
Overall Contact Length
0.938" (23.83mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
1051,53400 Kč515,34 Kč
10043,80070 Kč4 380,07 Kč
50039,09780 Kč19 548,90 Kč
1 00037,23228 Kč37 232,28 Kč
5 00033,23891 Kč166 194,55 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 54
Unit Price: 80,50000 Kč
CONN HEADER VERT 1POS
In-Stock: 88
Unit Price: 9,18000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 347
Unit Price: 11,89000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 14,60000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 17,10000 Kč