Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC01SFEN

DigiKey Part Number
S1252E-01-ND
Manufacturer
Manufacturer Product Number
PEC01SFEN
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
PEC01SFEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.520" (13.21mm)
Mfr
Overall Contact Length
0.938" (23.83mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-65°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Current Rating (Amps)
3A
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Length - Mating
0.318" (8.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,79000 Kč77,90 Kč
1006,62490 Kč662,49 Kč
5005,91262 Kč2 956,31 Kč
1 0005,62998 Kč5 629,98 Kč
5 0005,02537 Kč25 126,85 Kč
10 0004,78555 Kč47 855,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 54
Unit Price: 81,05000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 64
Unit Price: 11,97000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 14,70000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 17,22000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 19,95000 Kč