



PPTC221LFBN-RC | |
|---|---|
DigiKey Part Number | S7020-ND |
Manufacturer | |
Manufacturer Product Number | PPTC221LFBN-RC |
Description | CONN HDR 22POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC221LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS-122-G-03 | Samtec Inc. | 4 | 612-ESS-122-G-03-ND | 223,78000 Kč | Similar |
| SSW-122-01-G-S | Samtec Inc. | 578 | 612-SSW-122-01-G-S-ND | 99,69000 Kč | Similar |
| SSW-122-01-T-S | Samtec Inc. | 0 | 612-SSW-122-01-T-S-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,06700 Kč | 240,67 Kč |
| 100 | 20,45510 Kč | 2 045,51 Kč |
| 500 | 18,25816 Kč | 9 129,08 Kč |
| 1 000 | 17,38640 Kč | 17 386,40 Kč |
| 5 000 | 15,52066 Kč | 77 603,30 Kč |
| 10 000 | 14,78059 Kč | 147 805,90 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |
























