
PEC15DBEN | |
|---|---|
cms-digikey-product-number | S2152E-15-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PEC15DBEN |
cms-description | CONN HEADER R/A 30POS 2.54MM |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.500" (12.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 70,73000 Kč | 70,73 Kč |
| 10 | 60,16100 Kč | 601,61 Kč |
| 100 | 51,13680 Kč | 5 113,68 Kč |
| 500 | 45,64692 Kč | 22 823,46 Kč |
| 1 000 | 43,74990 Kč | 43 749,90 Kč |
| Unit Price without VAT: | 70,73000 Kč |
|---|---|
| Unit Price with VAT: | 85,58330 Kč |












