PEC12SFDN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC12SFDN

DigiKey Part Number
S1242E-12-ND
Manufacturer
Manufacturer Product Number
PEC12SFDN
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC12SFDN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.420" (10.67mm)
Overall Contact Length
0.838" (21.29mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1022,58700 Kč225,87 Kč
10019,19340 Kč1 919,34 Kč
50017,13050 Kč8 565,25 Kč
1 00016,31270 Kč16 312,70 Kč
5 00014,97796 Kč74 889,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 257
Unit Price: 55,36000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 7,58000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 9,26000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 11,16000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 13,05000 Kč