



PPTC121LGBN-RC | |
|---|---|
DigiKey Part Number | S5448-ND |
Manufacturer | |
Manufacturer Product Number | PPTC121LGBN-RC |
Description | CONN HDR 12POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC121LGBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.124" (3.15mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 12,71220 Kč | 1 271,22 Kč |
| 500 | 11,34648 Kč | 5 673,24 Kč |
| 1 000 | 10,80473 Kč | 10 804,73 Kč |
| 5 000 | 9,64501 Kč | 48 225,05 Kč |
| 10 000 | 9,18492 Kč | 91 849,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |























