Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC05SBCN

DigiKey Part Number
S1132E-05-ND
Manufacturer
Manufacturer Product Number
PEC05SBCN
Description
CONN HEADER R/A 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.300" (7.62mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,22400 Kč152,24 Kč
10012,93480 Kč1 293,48 Kč
50011,54512 Kč5 772,56 Kč
1 00010,99371 Kč10 993,71 Kč
5 0009,81371 Kč49 068,55 Kč
10 0009,34564 Kč93 456,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 138
Unit Price: 69,92000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 8,82000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1329
Unit Price: 11,13000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 492
Unit Price: 13,44000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 256
Unit Price: 15,75000 Kč