Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC03SBCN

DigiKey Part Number
S1132E-03-ND
Manufacturer
Manufacturer Product Number
PEC03SBCN
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC03SBCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.300" (7.62mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,40200 Kč114,02 Kč
1009,68430 Kč968,43 Kč
5008,64404 Kč4 322,02 Kč
1 0008,23122 Kč8 231,22 Kč
5 0007,34749 Kč36 737,45 Kč
10 0006,99695 Kč69 969,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 138
Unit Price: 69,92000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 8,82000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1329
Unit Price: 11,13000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 256
Unit Price: 15,75000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 17,85000 Kč