
PBC36SFBN | |
|---|---|
DigiKey Part Number | S1221E-36-ND |
Manufacturer | |
Manufacturer Product Number | PBC36SFBN |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.220" (5.58mm) |
Mfr | Overall Contact Length 0.638" (16.21mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 50 | 48,85600 Kč | 2 442,80 Kč |
| 100 | 46,52240 Kč | 4 652,24 Kč |
| 500 | 41,52622 Kč | 20 763,11 Kč |
| 1 000 | 39,54495 Kč | 39 544,95 Kč |
| 5 000 | 35,30386 Kč | 176 519,30 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |












