
PBC01SFBN | |
|---|---|
DigiKey Part Number | S1221E-01-ND |
Manufacturer | |
Manufacturer Product Number | PBC01SFBN |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
Category | Contact Length - Post 0.220" (5.58mm) |
Mfr | Overall Contact Length 0.638" (16.21mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -65°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Current Rating (Amps) 3A |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Length - Mating 0.318" (8.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 6,19020 Kč | 619,02 Kč |
| 500 | 5,52458 Kč | 2 762,29 Kč |
| 1 000 | 5,26084 Kč | 5 260,84 Kč |
| 5 000 | 4,69578 Kč | 23 478,90 Kč |
| 10 000 | 4,47167 Kč | 44 716,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






