Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC28SBEN

DigiKey Part Number
S1151E-28-ND
Manufacturer
Manufacturer Product Number
PBC28SBEN
Description
CONN HEADER R/A 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.500" (12.70mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1069,23000 Kč692,30 Kč
10056,43630 Kč5 643,63 Kč
50053,40884 Kč26 704,42 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 65
Unit Price: 93,44000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 9,03000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 207
Unit Price: 12,18000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 127
Unit Price: 15,33000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 275
Unit Price: 18,27000 Kč