
PBC02SBEN | |
|---|---|
DigiKey Part Number | S1151E-02-ND |
Manufacturer | |
Manufacturer Product Number | PBC02SBEN |
Description | CONN HEADER R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.140" (3.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 100 | 9,92370 Kč | 992,37 Kč |
| 500 | 8,85738 Kč | 4 428,69 Kč |
| 1 000 | 8,43427 Kč | 8 434,27 Kč |
| 5 000 | 7,52879 Kč | 37 643,95 Kč |
| 10 000 | 7,16960 Kč | 71 696,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |












