
PBC01SBEN | |
|---|---|
DigiKey Part Number | S1151E-01-ND |
Manufacturer | |
Manufacturer Product Number | PBC01SBEN |
Description | CONN HEADER R/A 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 1 position |
Datasheet | Datasheet |
Category | Contact Length - Post 0.500" (12.70mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 7,30310 Kč | 730,31 Kč |
| 500 | 6,51736 Kč | 3 258,68 Kč |
| 1 000 | 6,20596 Kč | 6 205,96 Kč |
| 5 000 | 5,53961 Kč | 27 698,05 Kč |
| 10 000 | 5,27529 Kč | 52 752,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






