PBC21SFEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC21SFEN

DigiKey Part Number
S1251E-21-ND
Manufacturer
Manufacturer Product Number
PBC21SFEN
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.520" (13.21mm)
Overall Contact Length
0.938" (23.83mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
1047,97300 Kč479,73 Kč
10039,10460 Kč3 910,46 Kč
50035,74796 Kč17 873,98 Kč
Manufacturers Standard Package
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 82,10000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 8,42000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 869
Unit Price: 11,37000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 14,10000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 16,63000 Kč