
PBC11SFBN | |
|---|---|
DigiKey Part Number | S1221E-11-ND |
Manufacturer | |
Manufacturer Product Number | PBC11SFBN |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.220" (5.58mm) |
Mfr | Overall Contact Length 0.638" (16.21mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 100 | 20,81170 Kč | 2 081,17 Kč |
| 500 | 18,57642 Kč | 9 288,21 Kč |
| 1 000 | 17,68964 Kč | 17 689,64 Kč |
| 5 000 | 15,79137 Kč | 78 956,85 Kč |
| 10 000 | 15,03848 Kč | 150 384,80 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |












