
PBC09SFBN | |
|---|---|
DigiKey Part Number | S1221E-09-ND |
Manufacturer | |
Manufacturer Product Number | PBC09SFBN |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.220" (5.58mm) |
Mfr | Overall Contact Length 0.638" (16.21mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 100 | 18,11290 Kč | 1 811,29 Kč |
| 500 | 16,16720 Kč | 8 083,60 Kč |
| 1 000 | 15,39531 Kč | 15 395,31 Kč |
| 5 000 | 13,74327 Kč | 68 716,35 Kč |
| 10 000 | 13,08782 Kč | 130 878,20 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











