PBC09SBEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC09SBEN

DigiKey Part Number
S1151E-09-ND
Manufacturer
Manufacturer Product Number
PBC09SBEN
Description
CONN HEADER R/A 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.500" (12.70mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,05000 Kč33,05 Kč
1028,16500 Kč281,65 Kč
10023,93170 Kč2 393,17 Kč
50021,36028 Kč10 680,14 Kč
1 00020,34083 Kč20 340,83 Kč
5 00019,06658 Kč95 332,90 Kč
Manufacturers Standard Package
Unit Price without VAT:33,05000 Kč
Unit Price with VAT:39,99050 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 64
Unit Price: 93,67000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 9,05000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 207
Unit Price: 12,21000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 167
Unit Price: 15,37000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 392
Unit Price: 18,31000 Kč