Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC07SFBN

DigiKey Part Number
S1221E-07-ND
Manufacturer
Manufacturer Product Number
PBC07SFBN
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.220" (5.58mm)
Overall Contact Length
0.638" (16.21mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,81100 Kč158,11 Kč
10013,43870 Kč1 343,87 Kč
50011,99406 Kč5 997,03 Kč
1 00011,42123 Kč11 421,23 Kč
5 00010,19541 Kč50 977,05 Kč
10 00010,14453 Kč101 445,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 67
Unit Price: 57,32000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 7,56000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 9,45000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 475
Unit Price: 11,34000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 190
Unit Price: 13,23000 Kč