24 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
NPPC122KFMS-RC
NPPC122KFMS-RC

NPPC122KFMS-RC

DigiKey Part Number
S5721-ND
Manufacturer
Manufacturer Product Number
NPPC122KFMS-RC
Description
CONN HDR 24POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC122KFMS-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM-112-F-DV-ASamtec Inc.3SSM-112-F-DV-A-ND83,57000 KčSimilar
SSM-112-L-DV-001Samtec Inc.0SSM-112-L-DV-001-ND74,96278 KčSimilar
SSM-112-L-DV-ASamtec Inc.2SSM-112-L-DV-A-ND78,32000 KčSimilar
SSM-112-L-DV-BE-KSamtec Inc.0SSM-112-L-DV-BE-K-ND74,28611 KčSimilar
SSM-112-L-DV-BE-LCSamtec Inc.8SSM-112-L-DV-BE-LC-ND78,32000 KčSimilar
In-Stock: 1 539
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1945,30053 Kč860,71 Kč
11439,91465 Kč4 550,27 Kč
51335,89513 Kč18 414,20 Kč
1 00734,22758 Kč34 467,17 Kč
5 01630,56440 Kč153 311,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč