Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC12DABN

DigiKey Part Number
S2021E-12-ND
Manufacturer
Manufacturer Product Number
PBC12DABN
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC12DABN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.230" (5.84mm)
Packaging
Bulk
Overall Contact Length
0.560" (14.22mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,79900 Kč327,99 Kč
10027,86640 Kč2 786,64 Kč
50024,87340 Kč12 436,70 Kč
1 00023,68616 Kč23 686,16 Kč
5 00021,14511 Kč105 725,55 Kč
10 00020,13702 Kč201 370,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 1644
Unit Price: 84,20000 Kč
CONN HEADER VERT 2POS
In-Stock: 1979
Unit Price: 9,24000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1943
Unit Price: 12,18000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1709
Unit Price: 14,91000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1033
Unit Price: 17,64000 Kč