
PEC12DABN | |
|---|---|
DigiKey Part Number | S2022E-12-ND |
Manufacturer | |
Manufacturer Product Number | PEC12DABN |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC12DABN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.230" (5.84mm) |
Packaging Bulk | Overall Contact Length 0.560" (14.22mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 100 | 23,68360 Kč | 2 368,36 Kč |
| 500 | 21,13868 Kč | 10 569,34 Kč |
| 1 000 | 20,12952 Kč | 20 129,52 Kč |
| 5 000 | 17,96967 Kč | 89 848,35 Kč |
| 10 000 | 17,11291 Kč | 171 129,10 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |












