Parametric Equivalent
Similar
Similar
Parametric Equivalent

Z0107MN6AA4 | |
|---|---|
DigiKey Part Number | 497-12383-2-ND - Tape & Reel (TR) 497-12383-1-ND - Cut Tape (CT) 497-12383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107MN6AA4 |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107MN6AA4 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0107MN 5AA4 | STMicroelectronics | 6 242 | 497-6631-1-ND | 11,55000 Kč | Parametric Equivalent |
| L0103MTRP | Littelfuse Inc. | 41 | L0103MTRPCT-ND | 24,36000 Kč | Similar |
| L0109MTRP | Littelfuse Inc. | 860 | L0109MTRPCT-ND | 24,36000 Kč | Similar |
| MAC08MT1G | Littelfuse Inc. | 3 594 | MAC08MT1GOSCT-ND | 39,06000 Kč | Similar |
| Z0103MNT1G | Littelfuse Inc. | 15 033 | Z0103MNT1GOSCT-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 100 | 4,48310 Kč | 448,31 Kč |
| 500 | 3,36934 Kč | 1 684,67 Kč |
| 1 000 | 3,00901 Kč | 3 009,01 Kč |
| 2 000 | 2,70570 Kč | 5 411,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33351 Kč | 9 334,04 Kč |
| 8 000 | 2,12870 Kč | 17 029,60 Kč |
| 12 000 | 2,07604 Kč | 24 912,48 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



