
Z0107MNT1G | |
|---|---|
DigiKey Part Number | Z0107MNT1GOSTR-ND - Tape & Reel (TR) Z0107MNT1GOSCT-ND - Cut Tape (CT) Z0107MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107MNT1G |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 100 | 10,61030 Kč | 1 061,03 Kč |
| 500 | 8,23038 Kč | 4 115,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,39746 Kč | 6 397,46 Kč |
| 2 000 | 5,84480 Kč | 11 689,60 Kč |
| 3 000 | 5,56300 Kč | 16 689,00 Kč |
| 5 000 | 5,24639 Kč | 26 231,95 Kč |
| 7 000 | 5,23114 Kč | 36 617,98 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

