Z0109MNT1G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 860
Unit Price: 24,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 050
Unit Price: 11,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 932
Unit Price: 11,76000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0109MNT1G

DigiKey Part Number
Z0109MNT1GOSTR-ND - Tape & Reel (TR)
Z0109MNT1GOSCT-ND - Cut Tape (CT)
Z0109MNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z0109MNT1G
Description
TRIAC SENS GATE 600V 1A SOT223
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
SOT-223
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L0109MTRPLittelfuse Inc.860L0109MTRPCT-ND24,36000 KčDirect
Z0103MN 6AA4STMicroelectronics14 050497-Z0103MN6AA4CT-ND11,55000 KčSimilar
Z0107MN6AA4STMicroelectronics0497-12383-1-ND11,55000 KčSimilar
Z0110MN 5AA4STMicroelectronics7 932497-9044-1-ND11,76000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,16662 Kč7 166,62 Kč
2 0006,54833 Kč13 096,66 Kč
3 0006,50945 Kč19 528,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč