
X00619MN5AL2 | |
|---|---|
DigiKey Part Number | 497-X00619MN5AL2TR-ND - Tape & Reel (TR) 497-X00619MN5AL2CT-ND - Cut Tape (CT) 497-X00619MN5AL2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X00619MN5AL2 |
Description | SCR 600V 800MA SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | X00619MN5AL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.35 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27940 Kč | 427,94 Kč |
| 500 | 3,21648 Kč | 1 608,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,87274 Kč | 2 872,74 Kč |
| 2 000 | 2,58328 Kč | 5 166,56 Kč |
| 3 000 | 2,43556 Kč | 7 306,68 Kč |
| 5 000 | 2,26942 Kč | 11 347,10 Kč |
| 7 000 | 2,17101 Kč | 15 197,07 Kč |
| 10 000 | 2,07532 Kč | 20 753,20 Kč |
| 25 000 | 1,86524 Kč | 46 631,00 Kč |
| 50 000 | 1,73544 Kč | 86 772,00 Kč |
| 100 000 | 1,69034 Kč | 169 034,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







