


ZXMP6A17KTC | |
|---|---|
DigiKey Part Number | ZXMP6A17KTCDITR-ND - Tape & Reel (TR) ZXMP6A17KTCDICT-ND - Cut Tape (CT) ZXMP6A17KTCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17KTC |
Description | MOSFET P-CH 60V 4.4A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 637 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.11W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 125mOhm @ 2.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD407 | Alpha & Omega Semiconductor Inc. | 80 156 | 785-1102-1-ND | 22,05000 Kč | Similar |
| FQD17P06TM | onsemi | 18 778 | FQD17P06TMCT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 100 | 12,12210 Kč | 1 212,21 Kč |
| 500 | 9,44532 Kč | 4 722,66 Kč |
| 1 000 | 8,58377 Kč | 8 583,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,65100 Kč | 19 127,50 Kč |
| 5 000 | 7,07435 Kč | 35 371,75 Kč |
| 7 500 | 6,78067 Kč | 50 855,03 Kč |
| 12 500 | 6,45069 Kč | 80 633,62 Kč |
| 17 500 | 6,25535 Kč | 109 468,62 Kč |
| 25 000 | 6,06550 Kč | 151 637,50 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

