
2970028 | |
|---|---|
DigiKey Part Number | 277-2805-ND |
Manufacturer | |
Manufacturer Product Number | 2970028 |
Description | ELECTRONIC BOARD BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Module 3.031" L x 0.886" W (77.00mm x 22.50mm) Green |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.031" L x 0.886" W (77.00mm x 22.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |












