Plastic, Polyamide Panel, Side 0.443" W (11.25mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2970002

DigiKey Part Number
277-2808-ND
Manufacturer
Manufacturer Product Number
2970002
Description
UNIVERS MOD SIDE ELEMENT 11.25MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 0.443" W (11.25mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Side
Manufacturer
Phoenix Contact
For Use With/Related Products
11.5mm Wide Housing
Series
Size / Dimension
0.443" W (11.25mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1049,09300 Kč490,93 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč