
VNQ9025AJTR | |
|---|---|
DigiKey Part Number | 497-VNQ9025AJTR-ND - Tape & Reel (TR) 497-VNQ9025AJTRCT-ND - Cut Tape (CT) 497-VNQ9025AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ9025AJTR |
Description | QUAD CHANNEL HIGH-SIDE DRIVER WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A PowerSSO-16 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 28V |
Mfr | Current - Output (Max) 30A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-16 |
Interface Logic | Package / Case |
Voltage - Load 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 38,14080 Kč | 953,52 Kč |
| 100 | 34,20360 Kč | 3 420,36 Kč |
| 250 | 32,32600 Kč | 8 081,50 Kč |
| 500 | 31,57428 Kč | 15 787,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,27894 Kč | 73 197,35 Kč |
| 5 000 | 28,68625 Kč | 143 431,25 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



