
VNQ9050LAJTR | |
|---|---|
DigiKey Part Number | 497-VNQ9050LAJTR-ND - Tape & Reel (TR) 497-VNQ9050LAJTRCT-ND - Cut Tape (CT) 497-VNQ9050LAJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ9050LAJTR |
Description | QUAD CHANNEL HIGH-SIDE DRIVER WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 17.8A PowerSSO-16 |
Datasheet | Datasheet |
Category | Voltage - Load 4V ~ 28V |
Mfr | Voltage - Supply (Vcc/Vdd) 4V ~ 28V |
Series | Current - Output (Max) 17.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO |
Ratio - Input:Output 4 x 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-16 |
Interface Logic | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 28,51520 Kč | 712,88 Kč |
| 100 | 25,44750 Kč | 2 544,75 Kč |
| 250 | 23,98224 Kč | 5 995,56 Kč |
| 500 | 23,12804 Kč | 11 564,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,60577 Kč | 54 014,42 Kč |
| 5 000 | 21,14339 Kč | 105 716,95 Kč |
| 7 500 | 20,91196 Kč | 156 839,70 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


