
VNQ9080AJTR | |
|---|---|
DigiKey Part Number | 497-VNQ9080AJTR-ND - Tape & Reel (TR) 497-VNQ9080AJTRCT-ND - Cut Tape (CT) 497-VNQ9080AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ9080AJTR |
Description | QUAD CHANNEL HIGH-SIDE DRIVER WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.6A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ9080AJTR Models |
Category | Current - Output (Max) 13.6A |
Mfr | Rds On (Typ) 86mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Interface Parallel | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 25,30680 Kč | 632,67 Kč |
| 100 | 22,53720 Kč | 2 253,72 Kč |
| 250 | 21,21552 Kč | 5 303,88 Kč |
| 500 | 20,41846 Kč | 10 209,23 Kč |
| 1 000 | 20,34916 Kč | 20 349,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,06988 Kč | 47 674,70 Kč |
| 5 000 | 18,65252 Kč | 93 262,60 Kč |
| 7 500 | 18,44344 Kč | 138 325,80 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |




