
VNQ7140AJTR | |
|---|---|
DigiKey Part Number | 497-15995-2-ND - Tape & Reel (TR) 497-15995-1-ND - Cut Tape (CT) 497-15995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ7140AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ7140AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,80700 Kč | 418,07 Kč |
| 25 | 38,24160 Kč | 956,04 Kč |
| 100 | 34,30860 Kč | 3 430,86 Kč |
| 250 | 32,43604 Kč | 8 109,01 Kč |
| 500 | 31,30634 Kč | 15 653,17 Kč |
| 1 000 | 30,37634 Kč | 30 376,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,39502 Kč | 73 487,55 Kč |
| 5 000 | 28,80342 Kč | 144 017,10 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |










