36-PowerFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ7003SYTR

DigiKey Part Number
497-18124-2-ND - Tape & Reel (TR)
497-18124-1-ND - Cut Tape (CT)
497-18124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNQ7003SYTR
Description
IC PWR DRVR N-CHAN 4:4 PWRSSO36
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 4:4 N-Channel 9A, 20A PowerSSO-36
Datasheet
 Datasheet
EDA/CAD Models
VNQ7003SYTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
4:4
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Current - Output (Max)
9A, 20A
Rds On (Typ)
7mOhm, 25mOhm
Input Type
CMOS
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-36
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,04000 Kč109,04 Kč
1083,21100 Kč832,11 Kč
2576,74000 Kč1 918,50 Kč
10069,62710 Kč6 962,71 Kč
25066,23844 Kč16 559,61 Kč
50064,19576 Kč32 097,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,51366 Kč62 513,66 Kč
2 00061,13004 Kč122 260,08 Kč
3 00060,43736 Kč181 312,08 Kč
Manufacturers Standard Package
Unit Price without VAT:109,04000 Kč
Unit Price with VAT:131,93840 Kč