Power Switch/Driver 1:1 N-Channel 800mA PG-DSO-14-48-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS52004EKAXUMA1

DigiKey Part Number
BTS52004EKAXUMA1TR-ND - Tape & Reel (TR)
BTS52004EKAXUMA1CT-ND - Cut Tape (CT)
BTS52004EKAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS52004EKAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 800mA PG-DSO-14-48-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5V ~ 28V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
800mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
200mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
4
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-14-48-EP
Output Type
N-Channel
Package / Case
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,13000 Kč431,30 Kč
2539,44280 Kč986,07 Kč
10035,39210 Kč3 539,21 Kč
25033,45904 Kč8 364,76 Kč
50032,72790 Kč16 363,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,32338 Kč75 808,45 Kč
5 00029,71335 Kč148 566,75 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč