
VNQ5E250AJTR-E | |
|---|---|
DigiKey Part Number | 497-18898-2-ND - Tape & Reel (TR) 497-18898-1-ND - Cut Tape (CT) 497-18898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5E250AJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5E250AJTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 250mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 42,26800 Kč | 422,68 Kč |
| 25 | 38,66480 Kč | 966,62 Kč |
| 100 | 34,69460 Kč | 3 469,46 Kč |
| 250 | 32,80096 Kč | 8 200,24 Kč |
| 500 | 31,66088 Kč | 15 830,44 Kč |
| 1 000 | 30,72205 Kč | 30 722,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,73102 Kč | 74 327,55 Kč |
| 5 000 | 29,13379 Kč | 145 668,95 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |




