
VNN7NV04PTR-E | |
---|---|
DigiKey Part Number | 497-11714-2-ND - Tape & Reel (TR) 497-11714-1-ND - Cut Tape (CT) 497-11714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNN7NV04PTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNN7NV04PTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 65mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,83000 Kč | 30,83 Kč |
10 | 22,51700 Kč | 225,17 Kč |
25 | 20,42160 Kč | 510,54 Kč |
100 | 18,12830 Kč | 1 812,83 Kč |
250 | 17,03476 Kč | 4 258,69 Kč |
500 | 16,37488 Kč | 8 187,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 15,83205 Kč | 15 832,05 Kč |
2 000 | 15,38514 Kč | 30 770,28 Kč |
3 000 | 15,16139 Kč | 45 484,17 Kč |
5 000 | 14,91345 Kč | 74 567,25 Kč |
7 000 | 14,76859 Kč | 103 380,13 Kč |
10 000 | 14,62918 Kč | 146 291,80 Kč |
Unit Price without VAT: | 30,83000 Kč |
---|---|
Unit Price with VAT: | 37,30430 Kč |