
VNN3NV04PTR-E | |
|---|---|
DigiKey Part Number | 497-13077-2-ND - Tape & Reel (TR) 497-13077-1-ND - Cut Tape (CT) 497-13077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNN3NV04PTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNN3NV04PTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 120mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 100 | 18,14020 Kč | 1 814,02 Kč |
| 500 | 14,40714 Kč | 7 203,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,20690 Kč | 13 206,90 Kč |
| 2 000 | 12,19743 Kč | 24 394,86 Kč |
| 3 000 | 11,68322 Kč | 35 049,66 Kč |
| 5 000 | 11,10542 Kč | 55 527,10 Kč |
| 7 000 | 11,05545 Kč | 77 388,15 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


