
VNN1NV04PTR-E | |
|---|---|
DigiKey Part Number | 497-11713-2-ND - Tape & Reel (TR) 497-11713-1-ND - Cut Tape (CT) 497-11713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNN1NV04PTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNN1NV04PTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 250mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 15,00080 Kč | 375,02 Kč |
| 100 | 13,24130 Kč | 1 324,13 Kč |
| 250 | 12,40140 Kč | 3 100,35 Kč |
| 500 | 11,89452 Kč | 5 947,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,47772 Kč | 11 477,72 Kč |
| 2 000 | 11,13461 Kč | 22 269,22 Kč |
| 3 000 | 10,96285 Kč | 32 888,55 Kč |
| 5 000 | 10,77244 Kč | 53 862,20 Kč |
| 7 000 | 10,66116 Kč | 74 628,12 Kč |
| 10 000 | 10,55412 Kč | 105 541,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |







