
VNL5160N3TR-E | |
|---|---|
DigiKey Part Number | 497-11711-2-ND - Tape & Reel (TR) 497-11711-1-ND - Cut Tape (CT) 497-11711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5160N3TR-E |
Description | IC PWR SWITCH N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Mfr | Current - Output (Max) 3.5A |
Series | Rds On (Typ) 160mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 36V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS3118NHUMA1 | Infineon Technologies | 19 455 | BTS3118NHUMA1CT-ND | 42,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,30900 Kč | 163,09 Kč |
| 25 | 14,73240 Kč | 368,31 Kč |
| 100 | 12,99510 Kč | 1 299,51 Kč |
| 250 | 12,16628 Kč | 3 041,57 Kč |
| 500 | 11,66614 Kč | 5 833,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,25425 Kč | 11 254,25 Kč |
| 2 000 | 10,91535 Kč | 21 830,70 Kč |
| 3 000 | 10,74559 Kč | 32 236,77 Kč |
| 5 000 | 10,55755 Kč | 52 787,75 Kč |
| 7 000 | 10,44762 Kč | 73 133,34 Kč |
| 10 000 | 10,34191 Kč | 103 419,10 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |





