Power Switch/Driver 1:1 N-Channel 19A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNL5050N3TR-E

DigiKey Part Number
497-11709-2-ND - Tape & Reel (TR)
497-11709-1-ND - Cut Tape (CT)
497-11709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNL5050N3TR-E
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 19A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
VNL5050N3TR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Current - Output (Max)
19A
Rds On (Typ)
50mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,09800 Kč230,98 Kč
2520,96440 Kč524,11 Kč
10018,61890 Kč1 861,89 Kč
25017,49804 Kč4 374,51 Kč
50016,82234 Kč8 411,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,26631 Kč16 266,31 Kč
2 00015,80887 Kč31 617,74 Kč
3 00015,57968 Kč46 739,04 Kč
5 00015,32581 Kč76 629,05 Kč
7 00015,17741 Kč106 241,87 Kč
10 00015,03465 Kč150 346,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč