
VNL5030S5TR-E | |
|---|---|
DigiKey Part Number | 497-14320-2-ND - Tape & Reel (TR) 497-14320-1-ND - Cut Tape (CT) 497-14320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5030S5TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNL5030S5TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Current - Output (Max) | 25A | |
Rds On (Typ) | 30mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,36520 Kč | 659,13 Kč |
| 100 | 23,50730 Kč | 2 350,73 Kč |
| 250 | 22,14280 Kč | 5 535,70 Kč |
| 500 | 21,32094 Kč | 10 660,47 Kč |
| 1 000 | 20,64397 Kč | 20 643,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,92987 Kč | 49 824,68 Kč |
| 5 000 | 19,49946 Kč | 97 497,30 Kč |
| 7 500 | 19,28386 Kč | 144 628,95 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


