
VNH7100ASTR | |
|---|---|
DigiKey Part Number | 497-17629-2-ND - Tape & Reel (TR) 497-17629-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VNH7100ASTR |
Description | IC MOTOR DRIVER 4V-28V 16SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-SO |
EDA/CAD Models | VNH7100ASTR Models |
Category | Current - Output 12A |
Manufacturer STMicroelectronics | Voltage - Supply 4V ~ 28V |
Series | Voltage - Load 4V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Interface PWM | Supplier Device Package 16-SO |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNH7070ASTR | STMicroelectronics | 2 121 | 497-17630-1-ND | 73,49000 Kč | Parametric Equivalent |
| VNH7070BASTR | STMicroelectronics | 647 | 497-17628-1-ND | 85,46000 Kč | Parametric Equivalent |
| VNH7100BASTR | STMicroelectronics | 3 | 497-17627-1-ND | 69,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,83400 Kč | 638,34 Kč |
| 25 | 58,67680 Kč | 1 466,92 Kč |
| 100 | 52,99060 Kč | 5 299,06 Kč |
| 250 | 50,28012 Kč | 12 570,03 Kč |
| 500 | 48,64690 Kč | 24 323,45 Kč |
| 1 000 | 47,30198 Kč | 47 301,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,88281 Kč | 114 707,02 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



