
VND9025AJTR | |
|---|---|
DigiKey Part Number | 497-VND9025AJTR-ND - Tape & Reel (TR) 497-VND9025AJTRCT-ND - Cut Tape (CT) 497-VND9025AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND9025AJTR |
Description | AUTOMOTIVE ANALOG AND POWER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 35A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND9025AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 35A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 24,92880 Kč | 623,22 Kč |
| 100 | 22,20540 Kč | 2 220,54 Kč |
| 250 | 20,90560 Kč | 5 226,40 Kč |
| 500 | 20,12238 Kč | 10 061,19 Kč |
| 1 000 | 19,47753 Kč | 19 477,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,79657 Kč | 46 991,42 Kč |
| 5 000 | 18,38631 Kč | 91 931,55 Kč |
| 7 500 | 18,18071 Kč | 136 355,33 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




