
VND9008AJTR | |
|---|---|
DigiKey Part Number | 497-VND9008AJTR-ND - Tape & Reel (TR) 497-VND9008AJTRCT-ND - Cut Tape (CT) 497-VND9008AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND9008AJTR |
Description | VND9008AJTR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 67A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND9008AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 67A | |
Rds On (Typ) | 9.4mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 39,25800 Kč | 392,58 Kč |
| 25 | 35,86080 Kč | 896,52 Kč |
| 100 | 32,14120 Kč | 3 214,12 Kč |
| 250 | 30,36756 Kč | 7 591,89 Kč |
| 500 | 29,29782 Kč | 14 648,91 Kč |
| 1 000 | 28,41729 Kč | 28 417,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,48768 Kč | 68 719,20 Kč |
| 5 000 | 26,92762 Kč | 134 638,10 Kč |
| 7 500 | 26,64708 Kč | 199 853,10 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |











