EV-VND9008AJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-VND9008AJ

DigiKey Part Number
497-EV-VND9008AJ-ND
Manufacturer
Manufacturer Product Number
EV-VND9008AJ
Description
EVAL BOARD FOR VND9008AJ
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VND9008AJ - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes
Utilized IC / Part
VND9008AJ
Primary Attributes
4V ~ 28V Operating Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1783,90000 Kč783,90 Kč
Manufacturers Standard Package
Unit Price without VAT:783,90000 Kč
Unit Price with VAT:948,51900 Kč